0325.700MXP
vs
0325.700VXP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
TIME DELAY/SLOW-BLOW
|
TIME LAG
|
Body Height |
32.72 mm
|
32.72 mm
|
Body Length or Diameter |
6.985 mm
|
6.985 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AB
|
3AB
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
6 J
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
100 A
|
|
Rated Current |
0.7 A
|
0.7 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
125 V
|
250 V
|
Reference Standard |
CSA; CE; UL
|
CE, CSA, UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
5 s
|
14400 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0325.700MXP with alternatives
Compare 0325.700VXP with alternatives