031802.5P vs 031802.5MXBP feature comparison

031802.5P Littelfuse Inc

Buy Now Datasheet

031802.5MXBP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 32.72 mm 32.72 mm
Body Length or Diameter 6.99 mm 6.985 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 9 J 9 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 100 A 100 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; PSE; UL CE; CSA; KC; PSE; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Fuse Size 3AG
Packing Method BULK
Trip Time or Delay 5 s

Compare 031802.5P with alternatives

Compare 031802.5MXBP with alternatives