0318010VX vs MI6AG25V10 feature comparison

0318010VX Littelfuse Inc

Buy Now Datasheet

MI6AG25V10 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 32.72 mm 31.8 mm
Body Length or Diameter 6.99 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 298 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 10 A 10 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Pre-arcing Time-Min 5000 ms

Compare 0318010VX with alternatives

Compare MI6AG25V10 with alternatives