0318010MX
vs
0234010.
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
MEDIUM
Body Height
32.72 mm
20 mm
Body Length or Diameter
6.99 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
298 J
133 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK; TAPE AND REEL
Rated Breaking Capacity
200 A
200 A
Rated Current
10 A
10 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KTL; PSE; UL
CE; CSA; KTL; PSE; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
NICKEL
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 0.4 SEC. AT 200% RATED CURRENT
Compare 0318010MX with alternatives
Compare 0234010. with alternatives