0318010.MXP
vs
BK8/AGC-10-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
FAST
Body Height
32.72 mm
31.75 mm
Body Length or Diameter
6.985 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3AG
JESD-609 Code
e3
Joule Integral-Nom
298 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
BOX
Rated Breaking Capacity
200 A
200 A
Rated Current
10 A
10 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KC; PSE; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
5 s
Base Number Matches
1
3
Compare 0318010.MXP with alternatives
Compare BK8/AGC-10-R with alternatives