0318010.HXP vs BK8/AGC-10-R feature comparison

0318010.HXP Littelfuse Inc

Buy Now Datasheet

BK8/AGC-10-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC EATON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST FAST
Body Height 32.72 mm 31.75 mm
Body Length or Diameter 6.985 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AG 6.3x32mm
JESD-609 Code e3
Joule Integral-Nom 298 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 10 A 10 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KC; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN Nickel (Ni)
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 5 s
Base Number Matches 1 3

Compare 0318010.HXP with alternatives

Compare BK8/AGC-10-R with alternatives