0318.300HXP
vs
0318.300MX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
FAST
Body Height
32.72 mm
32.72 mm
Body Length or Diameter
6.985 mm
6.99 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3AG
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
0.3 A
0.3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; UL
CE; CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
5 s
Base Number Matches
1
3
Compare 0318.300HXP with alternatives
Compare 0318.300MX with alternatives