0318.100MXP vs BK/C520-100-R feature comparison

0318.100MXP Littelfuse Inc

Buy Now Datasheet

BK/C520-100-R Cooper Industries

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 32.72 mm 15 mm
Body Length or Diameter 6.985 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AG
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN Nickel (Ni)
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1

Compare 0318.100MXP with alternatives

Compare BK/C520-100-R with alternatives