0313008.IDHXP
vs
313008PID
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Blow Characteristic
TIME LAG
SLOW
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Built-in Feature
INDICATOR
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
445 J
445 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
200 A
200 A
Rated Current
8 A
8 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KTL; PSE; UL
CSA; PSE; UL
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Compare 0313008.IDHXP with alternatives
Compare 313008PID with alternatives