0313005.IDHXP vs ATE006 feature comparison

0313005.IDHXP Littelfuse Inc

Buy Now Datasheet

ATE006 Conquer Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 140 J 144 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 5 A 6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; PSE; UL CSA; PSE; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pre-arcing Time-Min 2000 ms

Compare 0313005.IDHXP with alternatives

Compare ATE006 with alternatives