0312008VX
vs
AGC-8
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
COOPER INDUSTRIES
|
Reach Compliance Code |
unknown
|
compliant
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
31.75 mm
|
32 mm
|
Body Length or Diameter |
6.35 mm
|
6.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
166 J
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
200 A
|
200 A
|
Rated Current |
8 A
|
8 A
|
Rated Voltage(AC) |
250 V
|
125 V
|
Reference Standard |
CE; CSA; KTL; PSE; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
Nickel (Ni)
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.20
|
|
|
|
Compare 0312008VX with alternatives
Compare AGC-8 with alternatives