0312.750MXP vs BK/AGC-3/4B feature comparison

0312.750MXP Littelfuse Inc

Buy Now Datasheet

BK/AGC-3/4B Eaton Bussmann

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC COOPER ELECTRONIC TECHNOLOGIES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AG
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Shape END CAP END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1

Compare 0312.750MXP with alternatives

Compare BK/AGC-3/4B with alternatives