0312.750MXP
vs
312.750
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3AG
3AG
Joule Integral-Nom
1 J
1 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
0.75 A
0.75 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
TIN LEAD
Terminal Shape
END CAP
END CAP
Trip Time or Delay
5 s
5 s
Base Number Matches
1
9
Pbfree Code
No
Additional Feature
PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
JESD-609 Code
e0
Rated Voltage(DC)
250 V
Compare 0312.750MXP with alternatives
Compare 312.750 with alternatives