0312.750HXP
vs
BK/AGC-3/4-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LITTELFUSE INC
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3AG
Joule Integral-Nom
1 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
BOX
Rated Breaking Capacity
35 A
35 A
Rated Current
0.75 A
0.75 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
END CAP
Trip Time or Delay
5 s
Base Number Matches
1
1
Compare 0312.750HXP with alternatives
Compare BK/AGC-3/4-R with alternatives