0312.375P vs BK/AGC-3/8B feature comparison

0312.375P Littelfuse Inc

Buy Now Datasheet

BK/AGC-3/8B Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
ECCN Code EAR99
Packing Method BOX

Compare 0312.375P with alternatives

Compare BK/AGC-3/8B with alternatives