0312.187VXP vs 312.187 feature comparison

0312.187VXP Littelfuse Inc

Buy Now Datasheet

312.187 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.187 A 0.187 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL Tin/Lead (Sn/Pb)
Terminal Shape END CAP END CAP
Base Number Matches 1 9
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Rated Voltage(DC) 250 V

Compare 0312.187VXP with alternatives

Compare 312.187 with alternatives