0312.187HX vs 0312.187P feature comparison

0312.187HX Littelfuse Inc

Buy Now Datasheet

0312.187P Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.187 A 0.187 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 0312.187HX with alternatives

Compare 0312.187P with alternatives