0310671012 vs 0359570320 feature comparison

0310671012 Molex

Buy Now Datasheet

0359570320 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 9 Weeks
Additional Feature POLARIZED POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material POLYESTER/POLYSTYRENE
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
Insulator Material POLYAMIDE

Compare 0310671012 with alternatives

Compare 0359570320 with alternatives