0306X7R104P10VF3 vs 0306X7R104P10VF4 feature comparison

0306X7R104P10VF3 Presidio Components Inc

Buy Now Datasheet

0306X7R104P10VF4 Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 0306 , 0306
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0306 0306
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish SILVER PALLADIUM SILVER PALLADIUM
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare 0306X7R104P10VF3 with alternatives

Compare 0306X7R104P10VF4 with alternatives