0302CS-1N9XJRW
vs
0302CS-1N9XJLW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
CHIP
0302
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
0302
0302
Construction
Chip
Rectangular
Core Material
Ceramic
CERAMIC
DC Resistance
0.065 Ω
0.065 Ω
Inductance-Nom (L)
0.0019 µH
0.0019 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.45 mm
0.45 mm
Package Length
0.86 mm
0.86 mm
Package Style
SMT
SMT
Package Width
0.53 mm
0.53 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Current-Max
0.91 A
0.91 A
Self Resonance Frequency
16060 MHz
16060 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
Silver/Platinum (Ag/Pt) - with Glass frit
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Compare 0302CS-1N9XJRW with alternatives
Compare 0302CS-1N9XJLW with alternatives