03028BR332BJZM vs 03028BR332BJUH7189 feature comparison

03028BR332BJZM KEMET Corporation

Buy Now Datasheet

03028BR332BJUH7189 KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
not_compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0033 µF 0.0033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.91 mm 0.91 mm
e0 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK TR, 7 INCH
5% 5%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681
0603 0603
YES YES
BR BR
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.81 mm 0.81 mm
1 1

Compare 03028BR332BJZM with alternatives

Compare 03028BR332BJUH7189 with alternatives