03028BR121CMUM vs 03028BR121CMUH7246 feature comparison

03028BR121CMUM Kyocera AVX Components

Buy Now Datasheet

03028BR121CMUH7246 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code BR BR
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 1
Height 0.91 mm
JESD-609 Code e0
Length 1.6 mm
Packing Method BULK
Reference Standard MIL-PRF-55681
Terminal Finish Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
Width 0.81 mm

Compare 03028BR121CMUM with alternatives

Compare 03028BR121CMUH7246 with alternatives