03028-BR392WKMCI
vs
03028BR392WKZL7292
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0039 µF
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.91 mm
0.91 mm
JESD-609 Code
e4
e0
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Paper, 11 1/4 Inch
WAFFLE PACK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
BR
BR
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
Width
0.81 mm
0.81 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Reference Standard
MIL-PRF-55681
Terminal Shape
WRAPAROUND
Compare 03028-BR392WKMCI with alternatives
Compare 03028BR392WKZL7292 with alternatives