03-12-1036
vs
1-1473074-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
12 Weeks, 3 Days
Samacsys Manufacturer
Molex
Additional Feature
COMPATIBLE CONTACTS: 18-12-2601; 18-12-1221; 18-12-2222; 18-12-1607; 18-12-1604
Body Depth
1.23 inch
Body Length
1.02 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Design
STRIP OR LOOSE
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE66
POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.33 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
Mounting Type
CABLE
CABLE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
20 A
Reference Standard
CSA, UL
Total Number of Contacts
3
3
UL Flammability Code
94V-2
Wire Size-Max
10 AWG
Wire Size-Min
18 AWG
Base Number Matches
1
2
EMI Shielded
NO
Insulator Color
BLACK
Mains Connector Rating
115/230VAC
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Terminal Pitch
2.5 mm
Termination Type
CRIMP
Compare 03-12-1036 with alternatives
Compare 1-1473074-3 with alternatives