02NR-E8M vs D01-96702T6 feature comparison

02NR-E8M JST Manufacturing

Buy Now Datasheet

D01-96702T6

Part not found

Search for D01-96702T6
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer J S T MFG CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 2
UL Flammability Code 94V-0
Base Number Matches 3

Compare 02NR-E8M with alternatives