02CZ11 vs BZX84B11-13-F feature comparison

02CZ11 Toshiba America Electronic Components

Buy Now Datasheet

BZX84B11-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP DIODES INC
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 20 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 120 Ω 150 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 11 V 11 V
Reverse Current-Max 0.5 µA 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 2.5% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reverse Test Voltage 8 V
Terminal Finish MATTE TIN
Voltage Temp Coeff-Max 9 mV/°C

Compare 02CZ11 with alternatives

Compare BZX84B11-13-F with alternatives