0298400TXN
vs
0298400ZXEH
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
19.05 mm
|
19.05 mm
|
Body Height |
10.67 mm
|
10.67 mm
|
Body Length or Diameter |
29.21 mm
|
29.21 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
2000 A
|
2000 A
|
Rated Current |
400 A
|
400 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
SILVER
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare 0298400TXN with alternatives
Compare 0298400ZXEH with alternatives