0298400.TXN vs 0298400.UX1M8 feature comparison

0298400.TXN Littelfuse Inc

Buy Now Datasheet

0298400.UX1M8 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Body Breadth 19.05 mm 19 mm
Body Height 10.67 mm 10.7 mm
Body Length or Diameter 29.21 mm 29.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 2000 A 2000 A
Rated Current 400 A 400 A
Rated Voltage(DC) 32 V 32 V
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1
Blow Characteristic TIME DELAY
Fuse Size MEGA
Joule Integral-Nom 610000 J
Trip Time or Delay 0.1 s

Compare 0298400.TXN with alternatives

Compare 0298400.UX1M8 with alternatives