0298125.ZXEH-UL
vs
0298125TXN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME DELAY
Body Breadth
16.3 mm
19.05 mm
Body Height
9.9 mm
10.67 mm
Body Length or Diameter
29.2 mm
29.21 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
MEGA
Joule Integral-Nom
57800 J
57800 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
2000 A
2000 A
Rated Current
125 A
125 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
UL
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
TAB/BLADE
Trip Time or Delay
0.1 s
Base Number Matches
2
2
Package Description
ROHS COMPLIANT
JESD-609 Code
e4
Packing Method
BULK
Terminal Finish
SILVER
Compare 0298125.ZXEH-UL with alternatives
Compare 0298125TXN with alternatives