0298125.UXT vs 0298125TXN feature comparison

0298125.UXT Littelfuse Inc

Buy Now Datasheet

0298125TXN Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME DELAY
Body Breadth 19 mm 19.05 mm
Body Height 9.9 mm 10.67 mm
Body Length or Diameter 29.2 mm 29.21 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MEGA
Joule Integral-Nom 57800 J 57800 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 2000 A 2000 A
Rated Current 125 A 125 A
Rated Voltage(DC) 32 V 32 V
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.1 s
Base Number Matches 1 2
Package Description ROHS COMPLIANT
JESD-609 Code e4
Terminal Finish SILVER

Compare 0298125.UXT with alternatives

Compare 0298125TXN with alternatives