0297015.WXNV vs 0297015.WXT feature comparison

0297015.WXNV Littelfuse Inc

Buy Now Datasheet

0297015.WXT Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Description Automotive Fuses 32V 15A Mini
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Samacsys Modified On 2023-03-07 17:36:04 2021-04-07 15:31:02
Total Weight 570.2
Category CO2 Kg 3.5 3.5
CO2 1995.7000000000003
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Body Breadth 3.8 mm 3.8 mm
Body Height 8.8 mm 8.8 mm
Body Length or Diameter 10.9 mm 10.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MINI MINI
JESD-609 Code e4
Joule Integral-Nom 308 J 308 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 1000 A 1000 A
Rated Current 15 A 15 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL UL
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.03 s 0.03 s
Base Number Matches 1 1

Compare 0297015.WXNV with alternatives

Compare 0297015.WXT with alternatives