0287040.PXS
vs
0287040.H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Body Breadth
5.1 mm
5.1 mm
Body Height
18.8 mm
18.8 mm
Body Length or Diameter
19.1 mm
19.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e4
e3
Joule Integral-Nom
3300 J
3300 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
1000 A
1000 A
Rated Current
40 A
40 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Silver (Ag)
Tin (Sn)
Terminal Shape
TAB/BLADE
TAB/BLADE
Trip Time or Delay
0.08 s
0.08 s
Base Number Matches
1
1
Compare 0287040.PXS with alternatives
Compare 0287040.H with alternatives