0287025.PXCN vs 0257025.U feature comparison

0287025.PXCN Littelfuse Inc

Buy Now Datasheet

0257025.U Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Body Breadth 5.1 mm 5.1 mm
Body Height 18.8 mm 18.8 mm
Body Length or Diameter 19.1 mm 19.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e4
Joule Integral-Nom 1000 J 1080 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 1000 A 1000 A
Rated Current 25 A 25 A
Rated Voltage(DC) 32 V 32 V
Reference Standard CSA; UL UL
Surface Mount NO NO
Terminal Finish Tin (Sn) SILVER
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.08 s 0.1 s
Base Number Matches 1 1
Packing Method BULK

Compare 0287025.PXCN with alternatives

Compare 0257025.U with alternatives