0287020.U
vs
0257020.U
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Body Breadth |
5.1 mm
|
5.1 mm
|
Body Height |
18.8 mm
|
18.8 mm
|
Body Length or Diameter |
19.1 mm
|
19.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e4
|
Joule Integral-Nom |
520 J
|
520 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Reference Standard |
CSA; UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
SILVER
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Trip Time or Delay |
0.08 s
|
0.1 s
|
Base Number Matches |
1
|
1
|
Packing Method |
|
BULK
|
|
|
|
Compare 0287020.U with alternatives
Compare 0257020.U with alternatives