0279.750H vs 268.750 feature comparison

0279.750H Littelfuse Inc

Buy Now Datasheet

268.750 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST VERY FAST
Body Height 8.89 mm 7.37 mm
Body Length or Diameter 6.35 mm 5.97 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MICRO
JESD-609 Code e3 e4
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK
Rated Breaking Capacity 10000 A 10000 A
Rated Current 0.75 A 0.75 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; QPL; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) GOLD
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s
Base Number Matches 1 2
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A

Compare 0279.750H with alternatives

Compare 268.750 with alternatives