0279.002H
vs
274.002
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
VERY FAST
VERY FAST
Body Height
8.89 mm
8.89 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
MICRO
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
Rated Breaking Capacity
10000 A
10000 A
Rated Current
0.002 A
0.002 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; QPL; UL
CSA; QPL; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
TAB/BLADE
Trip Time or Delay
14400 s
Base Number Matches
1
1
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Compare 0279.002H with alternatives
Compare 274.002 with alternatives