0274.250V
vs
0273.250H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
compliant
Blow Characteristic
VERY FAST
VERY FAST
Body Height
8.89 mm
8.89 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
MICRO
MICRO
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
100000 A
10000 A
Rated Current
0.25 A
0.25 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA, UL
CSA; QPL; UL
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
14400 s
14400 s
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Joule Integral-Nom
Compare 0274.250V with alternatives
Compare 0273.250H with alternatives