0267001.V
vs
0452001.MRSN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
|
Blow Characteristic |
VERY FAST
|
SLOW
|
Body Height |
7.11 mm
|
2.69 mm
|
Body Length or Diameter |
2.36 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
PICO
|
NANO
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
TR
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
CSA; QPL
|
CE; CSA; CUL; PSE; TUV; UKCA; UL
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Gold (Au)
|
|
Terminal Shape |
PIN WIRE
|
WRAPAROUND
|
Trip Time or Delay |
1 s
|
0.002 s
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Body Breadth |
|
2.69 mm
|
Joule Integral-Nom |
|
1 J
|
Rated Voltage(DC) |
|
125 V
|
|
|
|
Compare 0267001.V with alternatives
Compare 0452001.MRSN with alternatives