0266004.V
vs
SF-2410FP400W-2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
LITTELFUSE INC
|
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
|
Blow Characteristic |
VERY FAST
|
|
Body Height |
7.11 mm
|
|
Body Length or Diameter |
2.36 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
|
Fuse Size |
PICO
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
50 A
|
|
Rated Current |
4 A
|
|
Rated Voltage(AC) |
125 V
|
|
Reference Standard |
CSA; QPL
|
|
Surface Mount |
NO
|
|
Terminal Finish |
GOLD
|
|
Terminal Shape |
PIN WIRE
|
|
Trip Time or Delay |
1 s
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 0266004.V with alternatives