0263004WRT1L vs 0202004.HXG feature comparison

0263004WRT1L Littelfuse Inc

Buy Now Datasheet

0202004.HXG Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST FAST
Body Height 7.62 mm 4.19 mm
Body Length or Diameter 3.68 mm 9.45 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e0
Joule Integral-Nom 3 J 3 J
Mounting Feature THROUGH HOLE SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA, UL
Surface Mount NO YES
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Shape PIN WIRE GULL WING
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Body Breadth 6.35 mm
Trip Time or Delay 2 s

Compare 0263004WRT1L with alternatives

Compare 0202004.HXG with alternatives