0263004.HXL vs 34.7221 feature comparison

0263004.HXL Littelfuse Inc

Buy Now Datasheet

34.7221 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SCHURTER INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST TIME LAG
Body Length or Diameter 3.94 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO
Joule Integral-Nom 3 J 67 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA, PSE, UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.1 s
Base Number Matches 1 1
Pbfree Code Yes
Body Height 8.5 mm
JESD-609 Code e3
Pre-arcing Time-Min 120000 ms
Terminal Finish TIN

Compare 0263004.HXL with alternatives

Compare 34.7221 with alternatives