0263002.MRT1L
vs
0263002.WAT1L
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Length or Diameter |
3.94 mm
|
3.94 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
PICO
|
PICO
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
AMMO PACK
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA, PSE, UL
|
CSA, PSE, UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
PURE TIN
|
Pure Tin (Sn)
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Trip Time or Delay |
0.1 s
|
0.1 s
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0263002.MRT1L with alternatives
Compare 0263002.WAT1L with alternatives