0263002.MAT1HF vs 0263002.HXT1L feature comparison

0263002.MAT1HF Littelfuse Inc

Buy Now Datasheet

0263002.HXT1L Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 3.94 mm 3.94 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method AMMO PACK BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; PSE; UL CSA; PSE; UL
Surface Mount NO NO
Terminal Finish Pure Tin (Sn) Pure Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare 0263002.MAT1HF with alternatives

Compare 0263002.HXT1L with alternatives