0263002.HAT1HF
vs
0263002.WRT1L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
VERY FAST
VERY FAST
Body Height
7.11 mm
7.11 mm
Body Length or Diameter
3.94 mm
3.94 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
AMMO PACK
TR
Rated Breaking Capacity
50 A
100 A
Rated Current
2 A
2 A
Rated Voltage(AC)
250 V
125 V
Reference Standard
CSA; PSE; UL
CE; CSA; PSE; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
Pure Tin (Sn)
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
LITTELFUSE
Fuse Size
PICO
JESD-609 Code
e3
Trip Time or Delay
0.1 s
Compare 0263002.HAT1HF with alternatives
Compare 0263002.WRT1L with alternatives