0259003.T
vs
SF-2410HI300T-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
BOURNS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic
FAST
Body Height
8 mm
2.6 mm
Body Length or Diameter
13 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
2410
Joule Integral-Nom
1 J
24 J
Mounting Feature
THROUGH HOLE
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
TR, 7 INCH
Rated Breaking Capacity
50 A
50 A
Rated Current
3 A
3 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
EN; IEC; UL
UL
Surface Mount
NO
YES
Terminal Shape
PIN WIRE
WRAPAROUND
Trip Time or Delay
5 s
Base Number Matches
3
1
Rohs Code
Yes
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Bourns
Body Breadth
2.6 mm
JESD-609 Code
e4
Pre-arcing Time-Min
20 ms
Terminal Finish
GOLD
Compare 0259003.T with alternatives
Compare SF-2410HI300T-2 with alternatives