0259003.T
vs
MCR-3BK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
COOPER INDUSTRIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
PRE-ARC TIME AT 125 VDC: 0.28 S; RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic
FAST
FAST
Body Height
8 mm
7.54 mm
Body Length or Diameter
13 mm
3.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
Joule Integral-Nom
1 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
3 A
3 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
EN; IEC; UL
CSA; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
5 s
Base Number Matches
3
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 0259003.T with alternatives
Compare MCR-3BK with alternatives