0257035LXN
vs
0257035.PXPV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 1000A
Body Breadth
5.08 mm
5.08 mm
Body Height
12.19 mm
12.19 mm
Body Length or Diameter
19.05 mm
19.05 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e2
Joule Integral-Nom
2280 J
2280 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
1000 A
1000 A
Rated Current
35 A
35 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
UL
UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin/Copper (Sn/Cu)
Terminal Shape
TAB/BLADE
TAB/BLADE
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Compare 0257035LXN with alternatives
Compare 0257035.PXPV with alternatives