0257020.LXN vs 0287020.PXCN feature comparison

0257020.LXN Littelfuse Inc

Buy Now Datasheet

0287020.PXCN Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Body Breadth 5.08 mm 5.1 mm
Body Height 12.19 mm 18.8 mm
Body Length or Diameter 19.05 mm 19.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e2 e3
Joule Integral-Nom 520 J 520 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK
Rated Breaking Capacity 1000 A 1000 A
Rated Current 20 A 20 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin/Copper (Sn/Cu) Tin (Sn)
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Trip Time or Delay 0.08 s

Compare 0257020.LXN with alternatives

Compare 0287020.PXCN with alternatives