0257003PXPV vs 0287003 feature comparison

0257003PXPV Littelfuse Inc

Buy Now Datasheet

0287003 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 1000A
Body Breadth 5.08 mm 5.08 mm
Body Height 12.19 mm 12.19 mm
Body Length or Diameter 19.05 mm 19.05 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 7 J 7 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK
Rated Breaking Capacity 1000 A 1000 A
Rated Current 3 A 3 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare 0257003PXPV with alternatives

Compare 0287003 with alternatives