0253010.VRT3L
vs
0253010.NRT3L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic
VERY FAST
VERY FAST
Body Height
7.11 mm
7.11 mm
Body Length or Diameter
2.8 mm
2.61 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
25 J
25 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
10 A
10 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; QPL; TUV; UL
CSA; QPL; TUV; UL
Surface Mount
NO
NO
Terminal Finish
Pure Tin (Sn)
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
1
JESD-609 Code
e3
Compare 0253010.VRT3L with alternatives
Compare 0253010.NRT3L with alternatives